1.5KE8.2AHE3_B/C is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: kr.1.30450
Datasheet
12.1V Clamp 130A Ipp Tvs Diode Through Hole 1.5KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE8.2AHE3_B/C

DigiKey Part Number
112-1.5KE8.2AHE3_B/CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE8.2AHE3_B/C
Description
TVS DIODE 7VWM 12.1VC 1.5KE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12.1V Clamp 130A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
1500W (1.5kW)
Mfr
Power Line Protection
No
Series
Applications
Telecom
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
7V
Package / Case
DO-201AA, DO-27, Axial
Voltage - Breakdown (Min)
7.79V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
12.1V
Base Product Number
Current - Peak Pulse (10/1000µs)
130A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE8.2A-AT/BYAGEO013-1.5KE8.2A-AT/BTB-NDkr.1.30450Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.800kr.3.89749kr.10,912.97
Unit Price without VAT:kr.3.89749
Unit Price with VAT:kr.4.87186