1.5KE8.2AHE3_A/C is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.4.83787
Datasheet

Similar


Littelfuse Inc.
In Stock: 9.176
Unit Price: kr.6.72000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.95146
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.2.43082
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.6.40000
Datasheet
12.1V Clamp 124A Ipp Tvs Diode Through Hole 1.5KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE8.2AHE3_A/C

DigiKey Part Number
1.5KE8.2AHE3_A/C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE8.2AHE3_A/C
Description
TVS DIODE 7.02VWM 12.1VC 1.5KE
Customer Reference
Detailed Description
12.1V Clamp 124A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
124A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
7.02V
Package / Case
DO-201AA, DO-27, Axial
Voltage - Breakdown (Min)
7.79V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
12.1V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE9.1CAHE3_B/CVishay General Semiconductor - Diodes Division0112-1.5KE9.1CAHE3_B/CTR-NDkr.4.83787MFR Recommended
1.5KE10ALittelfuse Inc.9.1761.5KE10ALFCT-NDkr.6.72000Similar
1.5KE8.2A-BLittelfuse Inc.01.5KE8.2A-B-NDkr.1.95146Similar
1.5KE8.2A-HFComchip Technology0641-1.5KE8.2A-HFTB-NDkr.2.43082Similar
LCE7.0ALittelfuse Inc.0LCE7.0ACT-NDkr.6.40000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types