Direct

1.5KE7.5C-E3/73 | |
|---|---|
DigiKey Part Number | 1.5KE7.5C-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE7.5C-E3/73 |
Description | TVS DIODE 6.05VWM 11.7VC 1.5KE |
Customer Reference | |
Detailed Description | 11.7V Clamp 128A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 128A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 6.05V | Supplier Device Package |
Voltage - Breakdown (Min) 6.75V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 11.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE7.5CA-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | 1.5KE7.5CA-E3/73-ND | kr.4.23170 | Direct |


