1.5KE7.5C-E3/54 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 334
Unit Price: kr.9.95000
Datasheet
11.7V Clamp 128A Ipp Tvs Diode Through Hole 1.5KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE7.5C-E3/54

DigiKey Part Number
1.5KE7.5C-E3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE7.5C-E3/54
Description
TVS DIODE 6.05VWM 11.7VC 1.5KE
Customer Reference
Detailed Description
11.7V Clamp 128A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
128A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
DO-201AA, DO-27, Axial
Voltage - Reverse Standoff (Typ)
6.05V
Supplier Device Package
Voltage - Breakdown (Min)
6.75V
Base Product Number
Voltage - Clamping (Max) @ Ipp
11.7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE7.5CA-E3/54Vishay General Semiconductor - Diodes Division3341.5KE7.5CA-E3/54GICT-NDkr.9.95000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types