1.5KE7.5A-E3/51 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.46571
Datasheet

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 701
Unit Price: kr.9.38000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.38141
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.268
Unit Price: kr.6.72000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.2.43082

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.2.43082
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.13.27850
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.12.10686
Datasheet
11.3V Clamp 133A Ipp Tvs Diode Through Hole 1.5KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE7.5A-E3/51

DigiKey Part Number
1.5KE7.5A-E3/51-ND
Manufacturer
Manufacturer Product Number
1.5KE7.5A-E3/51
Description
TVS DIODE 6.4VWM 11.3VC 1.5KE
Customer Reference
Detailed Description
11.3V Clamp 133A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
133A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-201AA, DO-27, Axial
Voltage - Reverse Standoff (Typ)
6.4V
Supplier Device Package
Voltage - Breakdown (Min)
7.13V
Base Product Number
Voltage - Clamping (Max) @ Ipp
11.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N6268A-E3/54Vishay General Semiconductor - Diodes Division01N6268A-E3/54-NDkr.2.46571Direct
1.5KE7.5A-E3/54Vishay General Semiconductor - Diodes Division7011.5KE7.5A-E3/54GICT-NDkr.9.38000MFR Recommended
1V5KE7V5ATaiwan Semiconductor Corporation01V5KE7V5ATR-NDkr.1.38141Direct
1.5KE7.5ALittelfuse Inc.1.2681.5KE7.5ALFCT-NDkr.6.72000Similar
1.5KE7.5A-GComchip Technology0641-1.5KE7.5A-GTB-NDkr.2.43082Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types