
| 1.5KE68CA-E3/54 | |
|---|---|
| DigiKey Part Number | 1.5KE68CA-E3/54GITR-ND - Tape & Reel (TR) 1.5KE68CA-E3/54GICT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | 1.5KE68CA-E3/54 | 
| Description | TVS DIODE 58.1VWM 92VC 1.5KE | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 92V Clamp 16.3A Ipp Tvs Diode Through Hole 1.5KE | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 58.1V | |
| Voltage - Breakdown (Min) | 64.6V | |
| Voltage - Clamping (Max) @ Ipp | 92V | |
| Current - Peak Pulse (10/1000µs) | 16.3A | |
| Power - Peak Pulse | 1500W (1.5kW) | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 175°C (TJ) | |
| Mounting Type | Through Hole | |
| Package / Case | DO-201AA, DO-27, Axial | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.62000 | kr.2.62 | 
| 10 | kr.2.35500 | kr.23.55 | 
| 100 | kr.2.03840 | kr.203.84 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.400 | kr.1.72800 | kr.2,419.20 | 
| 2.800 | kr.1.67040 | kr.4,677.12 | 
| 4.200 | kr.1.66720 | kr.7,002.24 | 
| 7.000 | kr.1.66560 | kr.11,659.20 | 
| Unit Price without VAT: | kr.2.62000 | 
|---|---|
| Unit Price with VAT: | kr.3.27500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark