
1.5KE6.8AHE3_B/C | |
|---|---|
DigiKey Part Number | 112-1.5KE6.8AHE3_B/CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE6.8AHE3_B/C |
Description | TVS DIODE 5.8VWM 10.5VC 1.5KE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 150A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 5.8V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 6.45V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10.5V | Base Product Number |
Current - Peak Pulse (10/1000µs) 150A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | kr.4.57913 | kr.12,821.56 |
| Unit Price without VAT: | kr.4.57913 |
|---|---|
| Unit Price with VAT: | kr.5.72391 |

