
1.5KE51A-E3/54 | |
|---|---|
DigiKey Part Number | 112-1.5KE51A-E3/54TR-ND - Tape & Reel (TR) 112-1.5KE51A-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE51A-E3/54 |
Description | TVS DIODE 43.6VWM 70.1VC 1.5KE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp 21.4A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43.6V | |
Voltage - Breakdown (Min) | 48.5V | |
Voltage - Clamping (Max) @ Ipp | 70.1V | |
Current - Peak Pulse (10/1000µs) | 21.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.46000 | kr.3.46 |
| 10 | kr.3.15500 | kr.31.55 |
| 100 | kr.2.48960 | kr.248.96 |
| 500 | kr.2.08000 | kr.1,040.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | kr.1.70240 | kr.2,383.36 |
| 2.800 | kr.1.58720 | kr.4,444.16 |
| 4.200 | kr.1.56480 | kr.6,572.16 |
| 7.000 | kr.1.54240 | kr.10,796.80 |
| 9.800 | kr.1.53600 | kr.15,052.80 |
| 14.000 | kr.1.53120 | kr.21,436.80 |
| Unit Price without VAT: | kr.3.46000 |
|---|---|
| Unit Price with VAT: | kr.4.32500 |

