548V Clamp 2.7A Ipp Tvs Diode Through Hole 1.5KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE400A-E3/54

DigiKey Part Number
1.5KE400A-E3/54GITR-ND - Tape & Reel (TR)
1.5KE400A-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE400A-E3/54
Description
TVS DIODE 342VWM 548VC 1.5KE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
548V Clamp 2.7A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2.7A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-201AA, DO-27, Axial
Voltage - Reverse Standoff (Typ)
342V
Supplier Device Package
Voltage - Breakdown (Min)
380V
Base Product Number
Voltage - Clamping (Max) @ Ipp
548V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE400A-BLittelfuse Inc.4941.5KE400A-BLF-NDkr.7.67000Direct
1.5KE350ASTMicroelectronics1.347497-12029-1-NDkr.10.52000Similar
1.5KE400A/BYAGEO1.01513-1.5KE400A/BCT-NDkr.2.09000Similar
1.5KE400ARLSTMicroelectronics31.497497-7050-1-NDkr.11.54000Similar
In-Stock: 312
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.17.82000kr.17.82
10kr.11.49400kr.114.94
100kr.7.88000kr.788.00
500kr.6.33328kr.3,166.64
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.400kr.5.62404kr.7,873.66
2.800kr.5.23981kr.14,671.47
4.200kr.5.04412kr.21,185.30
7.000kr.4.82435kr.33,770.45
9.800kr.4.78591kr.46,901.92
Manufacturers Standard Package
Unit Price without VAT:kr.17.82000
Unit Price with VAT:kr.22.27500