
1.5KE36A-E3/54 | |
|---|---|
DigiKey Part Number | 1.5KE36A-E3/54GITR-ND - Tape & Reel (TR) 1.5KE36A-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE36A-E3/54 |
Description | TVS DIODE 30.8VWM 49.9VC 1.5KE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 30.1A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE36A-E3/54 Models |
Category | Current - Peak Pulse (10/1000µs) 30.1A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 30.8V | Supplier Device Package |
Voltage - Breakdown (Min) 34.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 49.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.38000 | kr.9.38 |
| 10 | kr.5.90900 | kr.59.09 |
| 100 | kr.3.91370 | kr.391.37 |
| 500 | kr.3.05652 | kr.1,528.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | kr.2.66298 | kr.3,728.17 |
| 2.800 | kr.2.44960 | kr.6,858.88 |
| 4.200 | kr.2.34088 | kr.9,831.70 |
| 7.000 | kr.2.21871 | kr.15,530.97 |
| 9.800 | kr.2.14639 | kr.21,034.62 |
| 14.000 | kr.2.07610 | kr.29,065.40 |
| Unit Price without VAT: | kr.9.38000 |
|---|---|
| Unit Price with VAT: | kr.11.72500 |

