1.5KE350CA-E3/54 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 7.618
Unit Price: kr.7.67000
Datasheet

Similar


Littelfuse Inc.
In Stock: 164
Unit Price: kr.8.24000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.2.52636
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.193.75864
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.182.99428
Datasheet
482V Clamp 3.1A Ipp Tvs Diode Through Hole 1.5KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE350CA-E3/54

DigiKey Part Number
1.5KE350CA-E3/54GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE350CA-E3/54
Description
TVS DIODE 300VWM 482VC 1.5KE
Customer Reference
Detailed Description
482V Clamp 3.1A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
3.1A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
DO-201AA, DO-27, Axial
Voltage - Reverse Standoff (Typ)
300V
Supplier Device Package
Voltage - Breakdown (Min)
333V
Base Product Number
Voltage - Clamping (Max) @ Ipp
482V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE350CALittelfuse Inc.7.6181.5KE350CALFCT-NDkr.7.67000Similar
1.5KE350CA-BLittelfuse Inc.1641.5KE350CA-B-NDkr.8.24000Similar
1V5KE350CATaiwan Semiconductor Corporation01V5KE350CATR-NDkr.2.52636Similar
30KPA300CA-HRLittelfuse Inc.030KPA300CA-HR-NDkr.193.75864Similar
30KPA300CA-HRALittelfuse Inc.030KPA300CA-HRA-NDkr.182.99428Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types