482V Clamp 3.1A Ipp Tvs Diode Through Hole 1.5KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE350A-E3/54

DigiKey Part Number
1.5KE350A-E3/54GITR-ND - Tape & Reel (TR)
1.5KE350A-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE350A-E3/54
Description
TVS DIODE 300VWM 482VC 1.5KE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
482V Clamp 3.1A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
EDA/CAD Models
1.5KE350A-E3/54 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
3.1A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-201AA, DO-27, Axial
Voltage - Reverse Standoff (Typ)
300V
Supplier Device Package
Voltage - Breakdown (Min)
333V
Base Product Number
Voltage - Clamping (Max) @ Ipp
482V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE350A-BLittelfuse Inc.201.5KE350A-B-NDkr.7.67000Similar
1.5KE350A/BYAGEO97313-1.5KE350A/BCT-NDkr.2.09000Similar
In-Stock: 373
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.17.82000kr.17.82
10kr.11.49400kr.114.94
100kr.7.88000kr.788.00
500kr.6.33328kr.3,166.64
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.400kr.5.62404kr.7,873.66
2.800kr.5.23981kr.14,671.47
4.200kr.5.04412kr.21,185.30
7.000kr.4.82435kr.33,770.45
9.800kr.4.78591kr.46,901.92
Manufacturers Standard Package
Unit Price without VAT:kr.17.82000
Unit Price with VAT:kr.22.27500