
1.5KE30A-E3/54 | |
|---|---|
DigiKey Part Number | 1.5KE30A-E3/54GITR-ND - Tape & Reel (TR) 1.5KE30A-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE30A-E3/54 |
Description | TVS DIODE 25.6VWM 41.4VC 1.5KE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 36.2A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE30A-E3/54 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25.6V | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 41.4V | |
Current - Peak Pulse (10/1000µs) | 36.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.26000 | kr.3.26 |
| 10 | kr.2.28500 | kr.22.85 |
| 100 | kr.2.13120 | kr.213.12 |
| 500 | kr.2.00320 | kr.1,001.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | kr.2.00375 | kr.2,805.25 |
| 2.800 | kr.1.83618 | kr.5,141.30 |
| 4.200 | kr.1.75080 | kr.7,353.36 |
| 7.000 | kr.1.65485 | kr.11,583.95 |
| 9.800 | kr.1.59803 | kr.15,660.69 |
| 14.000 | kr.1.54281 | kr.21,599.34 |
| 35.000 | kr.1.53120 | kr.53,592.00 |
| Unit Price without VAT: | kr.3.26000 |
|---|---|
| Unit Price with VAT: | kr.4.07500 |

