
1.5KE300A-E3/54 | |
|---|---|
DigiKey Part Number | 1.5KE300A-E3/54GITR-ND - Tape & Reel (TR) 1.5KE300A-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE300A-E3/54 |
Description | TVS DIODE 256VWM 414VC 1.5KE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp 3.6A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 256V | Supplier Device Package |
Voltage - Breakdown (Min) 285V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 414V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.90000 | kr.10.90 |
| 10 | kr.6.89800 | kr.68.98 |
| 100 | kr.4.60410 | kr.460.41 |
| 500 | kr.3.61976 | kr.1,809.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | kr.3.16778 | kr.4,434.89 |
| 2.800 | kr.2.92272 | kr.8,183.62 |
| 4.200 | kr.2.79792 | kr.11,751.26 |
| 7.000 | kr.2.65767 | kr.18,603.69 |
| 9.800 | kr.2.57466 | kr.25,231.67 |
| 14.000 | kr.2.49398 | kr.34,915.72 |
| Unit Price without VAT: | kr.10.90000 |
|---|---|
| Unit Price with VAT: | kr.13.62500 |

