1.5KE250CA-E3/73 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 85
Unit Price: kr.9.95000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.01492
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.4.19835

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.4.19835
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.2.52636
Datasheet
344V Clamp 4.4A Ipp Tvs Diode Through Hole 1.5KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE250CA-E3/73

DigiKey Part Number
1.5KE250CA-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1.5KE250CA-E3/73
Description
TVS DIODE 214VWM 344VC 1.5KE
Customer Reference
Detailed Description
344V Clamp 4.4A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
4.4A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Box (TB)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
DO-201AA, DO-27, Axial
Voltage - Reverse Standoff (Typ)
214V
Supplier Device Package
Voltage - Breakdown (Min)
237V
Base Product Number
Voltage - Clamping (Max) @ Ipp
344V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE250CALittelfuse Inc.851.5KE250CALFCT-NDkr.9.95000Direct
1.5KE250CA-BLittelfuse Inc.01.5KE250CA-B-NDkr.3.01492Direct
1.5KE250CA-GComchip Technology0641-1.5KE250CA-GTB-NDkr.4.19835Similar
1.5KE250CA-HFComchip Technology0641-1.5KE250CA-HFTB-NDkr.4.19835Similar
1V5KE250CATaiwan Semiconductor Corporation01V5KE250CATR-NDkr.2.52636Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types