MFR Recommended
Similar
Similar

1.5KE250A-E3/51 | |
|---|---|
DigiKey Part Number | 1.5KE250A-E3/51GI-ND |
Manufacturer | |
Manufacturer Product Number | 1.5KE250A-E3/51 |
Description | TVS DIODE 214VWM 344VC 1.5KE |
Customer Reference | |
Detailed Description | 344V Clamp 4.4A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE250A-E3/51 Models |
Category | Current - Peak Pulse (10/1000µs) 4.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 214V | Supplier Device Package |
Voltage - Breakdown (Min) 237V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 344V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE250A-E3/54 | Vishay General Semiconductor - Diodes Division | 1.404 | 1.5KE250A-E3/54GICT-ND | kr.17.82000 | MFR Recommended |
| 1.5KE220A | STMicroelectronics | 2.746 | 497-14151-1-ND | kr.8.43000 | Similar |
| 1.5KE250A-G | Comchip Technology | 0 | 641-1.5KE250A-GTB-ND | kr.4.19835 | Similar |
| 1.5KE250A-HF | Comchip Technology | 0 | 641-1.5KE250A-HFTB-ND | kr.4.19835 | Similar |
| 1V5KE250A | Taiwan Semiconductor Corporation | 0 | 1V5KE250ATR-ND | kr.2.29174 | Similar |





