1.5KE22A-E3/51 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 749
Unit Price: kr.2.65000
Datasheet

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 1.347
Unit Price: kr.2.28000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.4.23000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.3.79000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.18184
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.10.11200
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.10.11200
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.10.11200
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.10.11200
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.10.11200
Datasheet
30.6V Clamp 49A Ipp Tvs Diode Through Hole 1.5KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE22A-E3/51

DigiKey Part Number
1.5KE22A-E3/51GI-ND
Manufacturer
Manufacturer Product Number
1.5KE22A-E3/51
Description
TVS DIODE 18.8VWM 30.6VC 1.5KE
Customer Reference
Detailed Description
30.6V Clamp 49A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18.8V
Voltage - Breakdown (Min)
20.9V
Voltage - Clamping (Max) @ Ipp
30.6V
Current - Peak Pulse (10/1000µs)
49A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types