Direct
Direct
Direct
Similar
Similar

1.5KE220CA/54 | |
|---|---|
DigiKey Part Number | 1.5KE220CA/54GITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE220CA/54 |
Description | TVS DIODE 185VWM 328VC 1.5KE |
Customer Reference | |
Detailed Description | 328V Clamp 4.6A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 185V | Supplier Device Package |
Voltage - Breakdown (Min) 209V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 328V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE220CA-E3/54 | Vishay General Semiconductor - Diodes Division | 2.072 | 1.5KE220CA-E3/54GICT-ND | kr.9.95000 | Direct |
| 1.5KE220CA | Littelfuse Inc. | 5.077 | 1.5KE220CALFCT-ND | kr.7.48000 | Direct |
| 1.5KE220CA-B | Littelfuse Inc. | 0 | 1.5KE220CA-B-ND | kr.3.01492 | Direct |
| 1.5KE220CA-HF | Comchip Technology | 0 | 641-1.5KE220CA-HFTB-ND | kr.2.51666 | Similar |
| 1V5KE220CA | Taiwan Semiconductor Corporation | 0 | 1V5KE220CATR-ND | kr.2.52636 | Similar |





