
1.5KE220-E3/54 | |
|---|---|
DigiKey Part Number | 1.5KE220-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE220-E3/54 |
Description | TVS DIODE 175VWM 344VC 1.5KE |
Customer Reference | |
Detailed Description | 344V Clamp 4.4A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 175V | Supplier Device Package |
Voltage - Breakdown (Min) 198V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 344V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE220A-E3/54 | Vishay General Semiconductor - Diodes Division | 824 | 1.5KE220A-E3/54GICT-ND | kr.9.38000 | Direct |
| 1.5KE220A | Littelfuse Inc. | 4.308 | 1.5KE220ALFCT-ND | kr.9.26000 | Similar |
| 1N5613 | Microchip Technology | 0 | 1N5613-ND | kr.542.85620 | Similar |




