
1.5KE18CA-E3/51 | |
|---|---|
DigiKey Part Number  | 1.5KE18CA-E3/51GI-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 1.5KE18CA-E3/51  | 
Description  | TVS DIODE 15.3VWM 25.2VC 1.5KE  | 
Customer Reference  | |
Detailed Description  | 25.2V Clamp 59.5A Ipp Tvs Diode Through Hole 1.5KE  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Type  | Zener  | |
Bidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 15.3V  | |
Voltage - Breakdown (Min)  | 17.1V  | |
Voltage - Clamping (Max) @ Ipp  | 25.2V  | |
Current - Peak Pulse (10/1000µs)  | 59.5A  | |
Power - Peak Pulse  | 1500W (1.5kW)  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 175°C (TJ)  | |
Mounting Type  | Through Hole  | |
Package / Case  | DO-201AA, DO-27, Axial  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.13.25000 | kr.13.25 | 
| 10 | kr.8.44200 | kr.84.42 | 
| 100 | kr.5.71390 | kr.571.39 | 
| Unit Price without VAT: | kr.13.25000 | 
|---|---|
| Unit Price with VAT: | kr.16.56250 | 

