1.5KE13CA-E3/51 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.9.95000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.483
Unit Price: kr.7.23000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.11388
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.2.51666

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.13.18086
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.340
Unit Price: kr.4.69000
Datasheet
18.2V Clamp 82.4A Ipp Tvs Diode Through Hole 1.5KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE13CA-E3/51

DigiKey Part Number
1.5KE13CA-E3/51-ND
Manufacturer
Manufacturer Product Number
1.5KE13CA-E3/51
Description
TVS DIODE 11.1VWM 18.2VC 1.5KE
Customer Reference
Detailed Description
18.2V Clamp 82.4A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
82.4A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
DO-201AA, DO-27, Axial
Voltage - Reverse Standoff (Typ)
11.1V
Supplier Device Package
Voltage - Breakdown (Min)
12.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
18.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE13CA-E3/54Vishay General Semiconductor - Diodes Division01.5KE13CA-E3/54GICT-NDkr.9.95000MFR Recommended
1.5KE13CALittelfuse Inc.1.483F5112CT-NDkr.7.23000Similar
1.5KE13CA-BLittelfuse Inc.01.5KE13CA-BLF-NDkr.2.11388Similar
1.5KE13CA-GComchip Technology0641-1.5KE13CA-GTB-NDkr.2.51666Similar
5KP11CAE3/TR13Microchip Technology05KP11CAE3/TR13-NDkr.13.18086Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types