18.2V Clamp 82.4A Ipp Tvs Diode Through Hole 1.5KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE13A-E3/54

DigiKey Part Number
1.5KE13A-E3/54GITR-ND - Tape & Reel (TR)
1.5KE13A-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE13A-E3/54
Description
TVS DIODE 11.1VWM 18.2VC 1.5KE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
18.2V Clamp 82.4A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
EDA/CAD Models
1.5KE13A-E3/54 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
82.4A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-201AA, DO-27, Axial
Voltage - Reverse Standoff (Typ)
11.1V
Supplier Device Package
Voltage - Breakdown (Min)
12.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
18.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.940
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.62000kr.8.62
10kr.5.42700kr.54.27
100kr.3.57830kr.357.83
500kr.2.78466kr.1,392.33
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.400kr.2.42021kr.3,388.29
2.800kr.2.22253kr.6,223.08
4.200kr.2.12182kr.8,911.64
7.000kr.2.00866kr.14,060.62
9.800kr.1.94165kr.19,028.17
14.000kr.1.87653kr.26,271.42
Manufacturers Standard Package
Unit Price without VAT:kr.8.62000
Unit Price with VAT:kr.10.77500