1.5KE12CAHE3_A/C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1.147
Unit Price: kr.9.95000
Datasheet

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.4.83787
Datasheet

Similar


Littelfuse Inc.
In Stock: 6.860
Unit Price: kr.7.23000
Datasheet

Similar


STMicroelectronics
In Stock: 650
Unit Price: kr.8.69000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.11388
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.2.51666
Datasheet

Similar


Littelfuse Inc.
In Stock: 4.190
Unit Price: kr.7.23000
Datasheet

Similar


STMicroelectronics
In Stock: 1.428
Unit Price: kr.8.62000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.80908
Datasheet
16.7V Clamp 89.8A Ipp Tvs Diode Through Hole 1.5KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE12CAHE3_A/C

DigiKey Part Number
1.5KE12CAHE3_A/C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE12CAHE3_A/C
Description
TVS DIODE 10.2VWM 16.7VC 1.5KE
Customer Reference
Detailed Description
16.7V Clamp 89.8A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
89.8A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
10.2V
Package / Case
DO-201AA, DO-27, Axial
Voltage - Breakdown (Min)
11.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
16.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE12CA-E3/54Vishay General Semiconductor - Diodes Division1.1471.5KE12CA-E3/54GICT-NDkr.9.95000Direct
1.5KE12CAHE3_B/CVishay General Semiconductor - Diodes Division0112-1.5KE12CAHE3_B/CTR-NDkr.4.83787MFR Recommended
1.5KE12CALittelfuse Inc.6.8601.5KE12CALFCT-NDkr.7.23000Similar
1.5KE12CASTMicroelectronics650497-12021-1-NDkr.8.69000Similar
1.5KE12CA-BLittelfuse Inc.01.5KE12CA-B-NDkr.2.11388Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types