1.5KE120A-E3/51 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1.224
Unit Price: kr.9.38000
Datasheet

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 4.672
Unit Price: kr.9.38000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.5.58000
Datasheet

Direct


STMicroelectronics
In Stock: 575
Unit Price: kr.7.80000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.2.43082
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.38141
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.193.75864
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.182.99428
Datasheet
165V Clamp 9.1A Ipp Tvs Diode Through Hole 1.5KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE120A-E3/51

DigiKey Part Number
1.5KE120A-E3/51-ND
Manufacturer
Manufacturer Product Number
1.5KE120A-E3/51
Description
TVS DIODE 102VWM 165VC 1.5KE
Customer Reference
Detailed Description
165V Clamp 9.1A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
9.1A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-201AA, DO-27, Axial
Voltage - Reverse Standoff (Typ)
102V
Supplier Device Package
Voltage - Breakdown (Min)
114V
Base Product Number
Voltage - Clamping (Max) @ Ipp
165V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N6297A-E3/54Vishay General Semiconductor - Diodes Division1.2241N6297A-E3/54GICT-NDkr.9.38000Direct
1.5KE120A-E3/54Vishay General Semiconductor - Diodes Division4.6721.5KE120A-E3/54GICT-NDkr.9.38000MFR Recommended
1.5KE120ALittelfuse Inc.01.5KE120ACT-NDkr.5.58000Direct
1.5KE120ASTMicroelectronics575497-12429-1-NDkr.7.80000Direct
1.5KE120A-HFComchip Technology0641-1.5KE120A-HFTB-NDkr.2.43082Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types