
1.5KE11CA-E3/54 | |
|---|---|
DigiKey Part Number | 1.5KE11CA-E3/54GITR-ND - Tape & Reel (TR) 1.5KE11CA-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE11CA-E3/54 |
Description | TVS DIODE 9.4VWM 15.6VC 1.5KE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15.6V Clamp 96.2A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 96.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 9.4V | Supplier Device Package |
Voltage - Breakdown (Min) 10.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 15.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE11CA | Littelfuse Inc. | 1.601 | 1.5KE11CACT-ND | kr.7.23000 | Similar |
| 1.5KE11CA/B | YAGEO | 998 | 13-1.5KE11CA/BCT-ND | kr.1.71000 | Similar |
| 1.5KE12CA | STMicroelectronics | 650 | 497-12021-1-ND | kr.8.69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.95000 | kr.9.95 |
| 10 | kr.6.28900 | kr.62.89 |
| 100 | kr.4.17930 | kr.417.93 |
| 500 | kr.3.27284 | kr.1,636.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | kr.2.85658 | kr.3,999.21 |
| 2.800 | kr.2.63088 | kr.7,366.46 |
| 4.200 | kr.2.51591 | kr.10,566.82 |
| 7.000 | kr.2.38672 | kr.16,707.04 |
| 9.800 | kr.2.31022 | kr.22,640.16 |
| 14.000 | kr.2.23591 | kr.31,302.74 |
| Unit Price without VAT: | kr.9.95000 |
|---|---|
| Unit Price with VAT: | kr.12.43750 |

