1.5KE11A-E3/51 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.00375
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 2.684
Unit Price: kr.4.80000
Datasheet

Similar


Littelfuse Inc.
In Stock: 757
Unit Price: kr.4.29000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.2.45382
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.1.37056
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.1.64892
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.70496
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.0.00000
Datasheet
DO Axial Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE11A-E3/51

DigiKey Part Number
1.5KE11A-E3/51-ND
Manufacturer
Manufacturer Product Number
1.5KE11A-E3/51
Description
TVS DIODE 9.4VWM 15.6VC 1.5KE
Customer Reference
Detailed Description
15.6V Clamp 96.2A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
9.4V
Voltage - Breakdown (Min)
10.5V
Voltage - Clamping (Max) @ Ipp
15.6V
Current - Peak Pulse (10/1000µs)
96.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types