
1.5B39A-M3/H | |
---|---|
DigiKey Part Number | 112-1.5B39A-M3/HTR-ND - Tape & Reel (TR) 112-1.5B39A-M3/HCT-ND - Cut Tape (CT) 112-1.5B39A-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5B39A-M3/H |
Description | DIODE, TVS, UNIDIR, 1500W, 39V, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 28.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 28.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.04000 | kr.7.04 |
10 | kr.4.37800 | kr.43.78 |
100 | kr.2.86660 | kr.286.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | kr.2.03836 | kr.1,528.77 |
1.500 | kr.1.86905 | kr.2,803.58 |
2.250 | kr.1.75884 | kr.3,957.39 |
3.750 | kr.1.67149 | kr.6,268.09 |
5.250 | kr.1.58993 | kr.8,347.13 |
7.500 | kr.1.57114 | kr.11,783.55 |
18.750 | kr.1.48333 | kr.27,812.44 |
37.500 | kr.1.43002 | kr.53,625.75 |
Unit Price without VAT: | kr.7.04000 |
---|---|
Unit Price with VAT: | kr.8.80000 |