
Y1628150K000T9R | |
|---|---|
DigiKey Part Number | Y1628-150KTR-ND - Tape & Reel (TR) Y1628-150KCT-ND - Cut Tape (CT) Y1628-150KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y1628150K000T9R |
Description | RES SMD 150K OHM 0.01% 3/4W 2512 |
Customer Reference | |
Detailed Description | 150 kOhms ±0.01% 0.75W, 3/4W Chip Resistor 2512 (6332 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y1628150K000T9R Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Package / Case 2512 (6332 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.249" L x 0.127" W (6.32mm x 3.23mm) |
Power (Watts) | Height - Seated (Max) 0.025" (0.64mm) |
Composition | Number of Terminations 2 |

