5 Ohms ±1% 1W Chip Resistor Wide 2516 (6440 Metric), 1625 Current Sense, Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y16065R00000F9W

DigiKey Part Number
Y1606-5.00C-ND
Manufacturer
Manufacturer Product Number
Y16065R00000F9W
Description
RES SMD 5 OHM 1W 2516 WIDE
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
5 Ohms ±1% 1W Chip Resistor Wide 2516 (6440 Metric), 1625 Current Sense, Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y16065R00000F9W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±0.2ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tray
Package / Case
Wide 2516 (6440 Metric), 1625
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.160" L x 0.250" W (4.06mm x 6.35mm)
Tolerance
Height - Seated (Max)
0.040" (1.02mm)
Power (Watts)
Number of Terminations
4
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 497
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.124.14000kr.124.14
10kr.87.63800kr.876.38
25kr.77.76120kr.1,944.03
50kr.71.58120kr.3,579.06
100kr.66.33160kr.6,633.16
250kr.60.58580kr.15,146.45
500kr.56.99304kr.28,496.52
1.000kr.53.94211kr.53,942.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.124.14000
Unit Price with VAT:kr.155.17500