2 Ohms ±0.5% 0.25W, 1/4W Chip Resistor Nonstandard Current Sense, Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y11192R00000D9W

DigiKey Part Number
Y1119-2.0A-ND
Manufacturer
Manufacturer Product Number
Y11192R00000D9W
Description
RES SMD 2 OHM 0.5% 1/4W 1610
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
2 Ohms ±0.5% 0.25W, 1/4W Chip Resistor Nonstandard Current Sense, Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y11192R00000D9W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Current Sense, Moisture Resistant, Non-Inductive
Series
Temperature Coefficient
±0.2ppm/°C
Packaging
Tray
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Package / Case
Nonstandard
Resistance
Size / Dimension
0.160" L x 0.100" W (4.06mm x 2.54mm)
Tolerance
Height - Seated (Max)
0.040" (1.02mm)
Power (Watts)
Number of Terminations
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.201.55000kr.201.55
10kr.144.47000kr.1,444.70
25kr.129.05200kr.3,226.30
50kr.119.40880kr.5,970.44
100kr.111.21690kr.11,121.69
250kr.102.25152kr.25,562.88
500kr.96.64670kr.48,323.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.201.55000
Unit Price with VAT:kr.251.93750