
Y11191R00000D9W | |
|---|---|
DigiKey Part Number | Y1119-1.0A-ND |
Manufacturer | |
Manufacturer Product Number | Y11191R00000D9W |
Description | RES SMD 1 OHM 0.5% 1/4W 1610 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±0.5% 0.25W, 1/4W Chip Resistor Nonstandard Current Sense, Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y11191R00000D9W Models |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±0.2ppm/°C |
Packaging Tray | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case Nonstandard |
Resistance | Size / Dimension 0.160" L x 0.100" W (4.06mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.040" (1.02mm) |
Power (Watts) | Number of Terminations 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.340.65000 | kr.340.65 |
| 10 | kr.248.46500 | kr.2,484.65 |
| 25 | kr.223.57640 | kr.5,589.41 |
| 50 | kr.208.01040 | kr.10,400.52 |
| 100 | kr.194.78830 | kr.19,478.83 |
| 250 | kr.180.32000 | kr.45,080.00 |
| Unit Price without VAT: | kr.340.65000 |
|---|---|
| Unit Price with VAT: | kr.425.81250 |

