Parametric Equivalent
Parametric Equivalent

XO23C3DREHX27M000 | |
|---|---|
DigiKey Part Number | 541-XO23C3DREHX27M000TR-ND - Tape & Reel (TR) 541-XO23C3DREHX27M000CT-ND - Cut Tape (CT) 541-XO23C3DREHX27M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XO23C3DREHX27M000 |
Description | OSCILLATOR, 3.2X2.5MM, CMOS, -40 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 35mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XO22C3DREHX27M000 | Vishay Dale | 0 | 541-XO22C3DREHX27M000CT-ND | kr.4.41376 | Parametric Equivalent |
| ECS-2520Q-33-270-BP-TR | ECS Inc. | 2.000 | XC2249CT-ND | kr.11.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.53032 | kr.10,590.96 |
| 6.000 | kr.3.38453 | kr.20,307.18 |
| 9.000 | kr.3.30210 | kr.29,718.90 |
| 15.000 | kr.3.20118 | kr.48,017.70 |
| Unit Price without VAT: | kr.3.53032 |
|---|---|
| Unit Price with VAT: | kr.4.41290 |



