25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XO12C3EREHX25M000

DigiKey Part Number
541-XO12C3EREHX25M000TR-ND - Tape & Reel (TR)
541-XO12C3EREHX25M000CT-ND - Cut Tape (CT)
541-XO12C3EREHX25M000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XO12C3EREHX25M000
Description
OSCILLATOR, 2.0X1.6MM, CMOS, -40
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±25ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
35mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Function
Enable/Disable
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.802
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.35000kr.7.35
10kr.6.37200kr.63.72
25kr.6.02560kr.150.64
50kr.5.77580kr.288.79
100kr.5.53670kr.553.67
250kr.5.23556kr.1,308.89
500kr.5.01912kr.2,509.56
1.000kr.4.81155kr.4,811.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.41376kr.13,241.28
6.000kr.4.23160kr.25,389.60
9.000kr.4.12861kr.37,157.49
15.000kr.4.00250kr.60,037.50
Manufacturers Standard Package
Unit Price without VAT:kr.7.35000
Unit Price with VAT:kr.9.18750