
WSR5R2500FEA | |
---|---|
DigiKey Part Number | WSRC-.25TR-ND - Tape & Reel (TR) WSRC-.25CT-ND - Cut Tape (CT) WSRC-.25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSR5R2500FEA |
Description | RES 0.25 OHM 1% 5W 4527 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 250 mOhms ±1% 5W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR5R2500FEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.16.51000 | kr.16.51 |
10 | kr.11.00800 | kr.110.08 |
25 | kr.9.51040 | kr.237.76 |
50 | kr.8.57480 | kr.428.74 |
100 | kr.7.77860 | kr.777.86 |
250 | kr.6.90584 | kr.1,726.46 |
500 | kr.6.35994 | kr.3,179.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | kr.5.77092 | kr.8,656.38 |
3.000 | kr.5.40565 | kr.16,216.95 |
4.500 | kr.5.21808 | kr.23,481.36 |
7.500 | kr.5.00596 | kr.37,544.70 |
10.500 | kr.4.87956 | kr.51,235.38 |
Unit Price without VAT: | kr.16.51000 |
---|---|
Unit Price with VAT: | kr.20.63750 |