WSR2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSR5R2500FEA

DigiKey Part Number
WSRC-.25TR-ND - Tape & Reel (TR)
WSRC-.25CT-ND - Cut Tape (CT)
WSRC-.25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSR5R2500FEA
Description
RES 0.25 OHM 1% 5W 4527
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
250 mOhms ±1% 5W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSR5R2500FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
4527 J-Lead
Supplier Device Package
Ratings
-
Size / Dimension
0.455" L x 0.275" W (11.56mm x 6.98mm)
Height - Seated (Max)
0.100" (2.54mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.034
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.51000kr.16.51
10kr.11.00800kr.110.08
25kr.9.51040kr.237.76
50kr.8.57480kr.428.74
100kr.7.77860kr.777.86
250kr.6.90584kr.1,726.46
500kr.6.35994kr.3,179.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.5.77092kr.8,656.38
3.000kr.5.40565kr.16,216.95
4.500kr.5.21808kr.23,481.36
7.500kr.5.00596kr.37,544.70
10.500kr.4.87956kr.51,235.38
Manufacturers Standard Package
Unit Price without VAT:kr.16.51000
Unit Price with VAT:kr.20.63750