
WSR5R0250FEA | |
|---|---|
DigiKey Part Number | WSRC-.025TR-ND - Tape & Reel (TR) WSRC-.025CT-ND - Cut Tape (CT) WSRC-.025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSR5R0250FEA |
Description | RES 0.025 OHM 1% 5W 4527 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 5W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR5R0250FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.74000 | kr.23.74 |
| 10 | kr.15.98700 | kr.159.87 |
| 25 | kr.13.88040 | kr.347.01 |
| 50 | kr.12.55800 | kr.627.90 |
| 100 | kr.11.43550 | kr.1,143.55 |
| 250 | kr.10.20544 | kr.2,551.36 |
| 500 | kr.9.43578 | kr.4,717.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.8.61521 | kr.12,922.81 |
| 3.000 | kr.8.10050 | kr.24,301.50 |
| 4.500 | kr.7.83620 | kr.35,262.90 |
| 7.500 | kr.7.53728 | kr.56,529.60 |
| Unit Price without VAT: | kr.23.74000 |
|---|---|
| Unit Price with VAT: | kr.29.67500 |

