WSR2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSR5R0200FEA

DigiKey Part Number
WSRC-.02TR-ND - Tape & Reel (TR)
WSRC-.02CT-ND - Cut Tape (CT)
WSRC-.02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSR5R0200FEA
Description
RES 0.02 OHM 1% 5W 4527
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
20 mOhms ±1% 5W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSR5R0200FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
4527 J-Lead
Supplier Device Package
Ratings
-
Size / Dimension
0.455" L x 0.275" W (11.56mm x 6.98mm)
Height - Seated (Max)
0.100" (2.54mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.325
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.63000kr.21.63
10kr.14.51500kr.145.15
25kr.12.58240kr.314.56
50kr.11.37540kr.568.77
100kr.10.34750kr.1,034.75
250kr.9.22188kr.2,305.47
500kr.8.51776kr.4,258.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.7.76457kr.11,646.85
3.000kr.7.29361kr.21,880.83
4.500kr.7.05175kr.31,732.88
7.500kr.6.77821kr.50,836.57
Manufacturers Standard Package
Unit Price without VAT:kr.21.63000
Unit Price with VAT:kr.27.03750