Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WSR5R0200DBA | |
|---|---|
DigiKey Part Number | WSR5R0200DBA-ND |
Manufacturer | |
Manufacturer Product Number | WSR5R0200DBA |
Description | RES 0.02 OHM 0.5% 5W 4527 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±0.5% 5W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Bulk | Package / Case 4527 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm) |
Tolerance | Height - Seated (Max) 0.100" (2.54mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSR5R0200DEA | Vishay Dale | 0 | WSR5R0200DEA-ND | kr.21.81285 | Parametric Equivalent |
| WSR5R0200DEB | Vishay Dale | 0 | WSR5R0200DEB-ND | kr.21.81283 | Parametric Equivalent |
| WSR5R0200DEK | Vishay Dale | 0 | WSR5R0200DEK-ND | kr.22.00360 | Parametric Equivalent |
| WSR5R0200DTA | Vishay Dale | 0 | WSR5R0200DTA-ND | kr.43.61497 | Parametric Equivalent |
| WSR5R0200DTB | Vishay Dale | 0 | WSR5R0200DTB-ND | kr.43.61495 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.50.19630 | kr.5,019.63 |
| Unit Price without VAT: | kr.50.19630 |
|---|---|
| Unit Price with VAT: | kr.62.74538 |


