WSR52L000FTA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.34.12890
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.14.21973
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.15.07780
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.28.42869
Datasheet
2 mOhms ±1% 5W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSR52L000FTA

DigiKey Part Number
WSR52L000FTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WSR52L000FTA
Description
RES 0.002 OHM 1% 5W 4527
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 mOhms ±1% 5W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±600ppm/°C
Series
Operating Temperature
-65°C ~ 275°C
Packaging
Tape & Reel (TR)
Package / Case
4527 J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.455" L x 0.275" W (11.56mm x 6.98mm)
Tolerance
Height - Seated (Max)
0.100" (2.54mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSR52L000FBAVishay Dale0WSR52L000FBA-NDkr.34.12890Parametric Equivalent
WSR52L000FEBVishay Dale0WSR52L000FEB-NDkr.14.21973Parametric Equivalent
WSR52L000FEKVishay Dale0WSR52L000FEK-NDkr.15.07780Parametric Equivalent
WSR52L000FTBVishay Dale0WSR52L000FTB-NDkr.28.42869Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.28.42869kr.42,643.03
Manufacturers Standard Package
Unit Price without VAT:kr.28.42869
Unit Price with VAT:kr.35.53586