
WSR51L000FEK | |
|---|---|
DigiKey Part Number | WSR51L000FEK-ND |
Manufacturer | |
Manufacturer Product Number | WSR51L000FEK |
Description | RES 0.001 OHM 1% 5W 4527 |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 5W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±750ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Bulk | Package / Case 4527 J-Lead |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm) |
Tolerance | Height - Seated (Max) 0.100" (2.54mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.15.07780 | kr.1,507.78 |
| Unit Price without VAT: | kr.15.07780 |
|---|---|
| Unit Price with VAT: | kr.18.84725 |

