70 mOhms ±1% 3W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSR3R0700FEA

DigiKey Part Number
WSRB-.07TR-ND - Tape & Reel (TR)
WSRB-.07CT-ND - Cut Tape (CT)
WSRB-.07DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSR3R0700FEA
Description
RES 0.07 OHM 1% 3W 4527
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
70 mOhms ±1% 3W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSR3R0700FEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 275°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
4527 J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.455" L x 0.275" W (11.56mm x 6.98mm)
Tolerance
Height - Seated (Max)
0.100" (2.54mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21.281
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.64000kr.9.64
10kr.6.35300kr.63.53
25kr.5.45760kr.136.44
50kr.4.89440kr.244.72
100kr.4.41580kr.441.58
250kr.3.89176kr.972.94
500kr.3.56346kr.1,781.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.3.20423kr.4,806.35
3.000kr.2.98460kr.8,953.80
4.500kr.2.87180kr.12,923.10
7.500kr.2.74421kr.20,581.57
10.500kr.2.66819kr.28,015.99
15.000kr.2.59392kr.38,908.80
Manufacturers Standard Package
Unit Price without VAT:kr.9.64000
Unit Price with VAT:kr.12.05000