25 mOhms ±1% 3W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSR3R0250FEA

DigiKey Part Number
WSRB-.025TR-ND - Tape & Reel (TR)
WSRB-.025CT-ND - Cut Tape (CT)
WSRB-.025DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSR3R0250FEA
Description
RES 0.025 OHM 1% 3W 4527
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
25 mOhms ±1% 3W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSR3R0250FEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 275°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
4527 J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.455" L x 0.275" W (11.56mm x 6.98mm)
Tolerance
Height - Seated (Max)
0.100" (2.54mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSR5R0250FEAVishay Dale4.689WSRC-.025CT-NDkr.23.71000Upgrade
In-Stock: 1.390
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.93000kr.12.93
10kr.8.55900kr.85.59
25kr.7.37720kr.184.43
50kr.6.63420kr.331.71
100kr.6.00330kr.600.33
250kr.5.31240kr.1,328.10
500kr.4.87978kr.2,439.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.3.43413kr.5,151.20
3.000kr.3.20092kr.9,602.76
4.500kr.3.08116kr.13,865.22
7.500kr.2.94567kr.22,092.52
10.500kr.2.86496kr.30,082.08
15.000kr.2.78611kr.41,791.65
Manufacturers Standard Package
Unit Price without VAT:kr.12.93000
Unit Price with VAT:kr.16.16250