10 mOhms ±1% 3W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSR3R0100FEA

DigiKey Part Number
WSRB-.01TR-ND - Tape & Reel (TR)
WSRB-.01CT-ND - Cut Tape (CT)
WSRB-.01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSR3R0100FEA
Description
RES 0.01 OHM 1% 3W 4527
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 3W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSR3R0100FEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 275°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
4527 J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.455" L x 0.275" W (11.56mm x 6.98mm)
Tolerance
Height - Seated (Max)
0.100" (2.54mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.977
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.21000kr.10.21
10kr.6.71400kr.67.14
25kr.5.77200kr.144.30
50kr.5.17860kr.258.93
100kr.4.67510kr.467.51
250kr.4.12328kr.1,030.82
500kr.3.77788kr.1,888.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.3.40019kr.5,100.28
3.000kr.3.16896kr.9,506.88
4.500kr.3.05022kr.13,725.99
7.500kr.2.91590kr.21,869.25
10.500kr.2.83587kr.29,776.63
15.000kr.2.75771kr.41,365.65
Manufacturers Standard Package
Unit Price without VAT:kr.10.21000
Unit Price with VAT:kr.12.76250