
WSR2R7500FEA | |
|---|---|
DigiKey Part Number  | WSRA-.75TR-ND - Tape & Reel (TR) WSRA-.75CT-ND - Cut Tape (CT) WSRA-.75DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | WSR2R7500FEA  | 
Description  | RES 0.75 OHM 1% 2W 4527  | 
Manufacturer Standard Lead Time  | 7 Weeks  | 
Customer Reference  | |
Detailed Description  | 750 mOhms ±1% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | WSR2R7500FEA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding  | |
Temperature Coefficient  | ±75ppm/°C  | |
Operating Temperature  | -65°C ~ 275°C  | |
Package / Case  | 4527 J-Lead  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.455" L x 0.275" W (11.56mm x 6.98mm)  | |
Height - Seated (Max)  | 0.100" (2.54mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.11.65000 | kr.11.65 | 
| 10 | kr.7.69900 | kr.76.99 | 
| 25 | kr.6.62520 | kr.165.63 | 
| 50 | kr.5.95200 | kr.297.60 | 
| 100 | kr.5.37980 | kr.537.98 | 
| 250 | kr.4.75288 | kr.1,188.22 | 
| 500 | kr.4.36044 | kr.2,180.22 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.500 | kr.3.93301 | kr.5,899.51 | 
| 3.000 | kr.3.67044 | kr.11,011.32 | 
| 4.500 | kr.3.53559 | kr.15,910.16 | 
| 7.500 | kr.3.38309 | kr.25,373.18 | 
| 10.500 | kr.3.29221 | kr.34,568.21 | 
| 15.000 | kr.3.20345 | kr.48,051.75 | 
| 18.000 | kr.3.16088 | kr.56,895.84 | 
| Unit Price without VAT: | kr.11.65000 | 
|---|---|
| Unit Price with VAT: | kr.14.56250 | 

