
WSR2R7500FEA | |
|---|---|
DigiKey Part Number | WSRA-.75TR-ND - Tape & Reel (TR) WSRA-.75CT-ND - Cut Tape (CT) WSRA-.75DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSR2R7500FEA |
Description | RES 0.75 OHM 1% 2W 4527 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±1% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR2R7500FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.65000 | kr.11.65 |
| 10 | kr.7.69900 | kr.76.99 |
| 25 | kr.6.62520 | kr.165.63 |
| 50 | kr.5.95200 | kr.297.60 |
| 100 | kr.5.37980 | kr.537.98 |
| 250 | kr.4.75288 | kr.1,188.22 |
| 500 | kr.4.36044 | kr.2,180.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.3.93301 | kr.5,899.51 |
| 3.000 | kr.3.67044 | kr.11,011.32 |
| 4.500 | kr.3.53559 | kr.15,910.16 |
| 7.500 | kr.3.38309 | kr.25,373.18 |
| 10.500 | kr.3.29221 | kr.34,568.21 |
| 15.000 | kr.3.20345 | kr.48,051.75 |
| 18.000 | kr.3.16088 | kr.56,895.84 |
| Unit Price without VAT: | kr.11.65000 |
|---|---|
| Unit Price with VAT: | kr.14.56250 |

