WSR2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSR2R6800FTB

DigiKey Part Number
541-WSR2R6800FTR-ND - Tape & Reel (TR)
541-WSR2R6800FCT-ND - Cut Tape (CT)
541-WSR2R6800FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSR2R6800FTB
Description
RES 0.68 OHM 1% 2W 4527
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
680 mOhms ±1% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
4527 J-Lead
Supplier Device Package
Ratings
-
Size / Dimension
0.455" L x 0.275" W (11.56mm x 6.98mm)
Height - Seated (Max)
0.100" (2.54mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 769
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.61000kr.20.61
10kr.13.82400kr.138.24
25kr.11.98080kr.299.52
50kr.10.82500kr.541.25
100kr.9.84190kr.984.19
250kr.8.76568kr.2,191.42
500kr.8.09216kr.4,046.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.67046kr.7,670.46
2.000kr.7.17482kr.14,349.64
3.000kr.6.92028kr.20,760.84
5.000kr.6.63241kr.33,162.05
7.000kr.6.46085kr.45,225.95
10.000kr.6.29334kr.62,933.40
Manufacturers Standard Package
Unit Price without VAT:kr.20.61000
Unit Price with VAT:kr.25.76250