100 mOhms ±1% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSR2R1000FEA

DigiKey Part Number
WSRA-.10TR-ND - Tape & Reel (TR)
WSRA-.10CT-ND - Cut Tape (CT)
WSRA-.10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSR2R1000FEA
Description
RES 0.1 OHM 1% 2W 4527
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSR2R1000FEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 275°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
4527 J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.455" L x 0.275" W (11.56mm x 6.98mm)
Tolerance
Height - Seated (Max)
0.100" (2.54mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.097
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.37000kr.8.37
10kr.5.47800kr.54.78
25kr.4.69680kr.117.42
50kr.4.20600kr.210.30
100kr.3.78940kr.378.94
250kr.3.33280kr.833.20
500kr.3.04700kr.1,523.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.2.73292kr.4,099.38
3.000kr.2.54158kr.7,624.74
4.500kr.2.44332kr.10,994.94
7.500kr.2.33217kr.17,491.28
10.500kr.2.26593kr.23,792.26
15.000kr.2.20125kr.33,018.75
Manufacturers Standard Package
Unit Price without VAT:kr.8.37000
Unit Price with VAT:kr.10.46250