WSR2R0600FEB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.14.62450
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.59420
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.23517
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.23517
Datasheet
60 mOhms ±1% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSR2R0600FEB

DigiKey Part Number
WSR2R0600FEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WSR2R0600FEB
Description
RES 0.06 OHM 1% 2W 4527
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
60 mOhms ±1% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 275°C
Packaging
Tape & Reel (TR)
Package / Case
4527 J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.455" L x 0.275" W (11.56mm x 6.98mm)
Tolerance
Height - Seated (Max)
0.100" (2.54mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSR2R0600FBAVishay Dale0WSR2R0600FBA-NDkr.14.62450Parametric Equivalent
WSR2R0600FEKVishay Dale0WSR2R0600FEK-NDkr.6.59420Parametric Equivalent
WSR2R0600FTAVishay Dale0WSR2R0600FTA-NDkr.10.23517Parametric Equivalent
WSR2R0600FTBVishay Dale0WSR2R0600FTB-NDkr.10.23517Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.18637kr.5,186.37
Manufacturers Standard Package
Unit Price without VAT:kr.5.18637
Unit Price with VAT:kr.6.48296