Similar

WSMS2908L3000JK | |
|---|---|
DigiKey Part Number | WSMSB-.0003-ND |
Manufacturer | |
Manufacturer Product Number | WSMS2908L3000JK |
Description | RES SHUNT 0.0003 OHM 5% 3W |
Customer Reference | |
Detailed Description | 300 µOhms ±5% 3W Shunt, Meter Specialized Resistor Metal Element ±225ppm/°C Shunt Fixture, 20mm Pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Shunt, Meter | |
Applications | Power Meters | |
Composition | Metal Element | |
Resistance | 300 µOhms | |
Tolerance | ±5% | |
Power (Watts) | 3W | |
Temperature Coefficient | ±225ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Mounting Type | Shunt Fixture, 20mm Pitch |


