WSLT59311L000FEA is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.24774
Datasheet
WSLT39211L000FEA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLT59311L000FEA

DigiKey Part Number
541-WSLT59311L000FEATR-ND - Tape & Reel (TR)
541-WSLT59311L000FEACT-ND - Cut Tape (CT)
541-WSLT59311L000FEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLT59311L000FEA
Description
RES 0.001 OHM 1% 5W 5931
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
1 mOhms ±1% 5W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.591" L x 0.305" W (15.00mm x 7.75mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.40000kr.22.40
10kr.15.02700kr.150.27
25kr.13.03280kr.325.82
50kr.11.78500kr.589.25
100kr.10.72450kr.1,072.45
250kr.9.56236kr.2,390.59
500kr.8.83546kr.4,417.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.8.05879kr.12,088.18
3.000kr.7.57267kr.22,718.01
4.500kr.7.32299kr.32,953.46
7.500kr.7.04065kr.52,804.88
Manufacturers Standard Package
Unit Price without VAT:kr.22.40000
Unit Price with VAT:kr.28.00000